
C410C479D1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-C410C479D1G5TA7200TR-ND - Tape & Reel (TR) 399-C410C479D1G5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C479D1G5TA7200 |
Description | CAP CER 4.7PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C479D1G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±0.5pF | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14320 € | 7,16 € |
| 100 | 0,12730 € | 12,73 € |
| 500 | 0,10084 € | 50,42 € |
| 1 000 | 0,09266 € | 92,66 € |
| 2 500 | 0,08403 € | 210,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07883 € | 394,15 € |
| 10 000 | 0,07456 € | 745,60 € |
| 15 000 | 0,07241 € | 1 086,15 € |
| 25 000 | 0,07004 € | 1 751,00 € |
| 35 000 | 0,06865 € | 2 402,75 € |
| 50 000 | 0,06732 € | 3 366,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

