0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C104K1RAC7411

DigiKey Part Number
399-C0603C104K1RAC7411TR-ND - Tape & Reel (TR)
399-C0603C104K1RAC7411CT-ND - Cut Tape (CT)
399-C0603C104K1RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104K1RAC7411
Description
CAP CER 0.1UF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 403
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,13800 €1,38 €
500,09940 €4,97 €
1000,08790 €8,79 €
5000,06822 €34,11 €
1 0000,06220 €62,20 €
2 5000,05582 €139,55 €
5 0000,05198 €259,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,04724 €708,60 €
30 0000,04492 €1 347,60 €
45 0000,04376 €1 969,20 €
75 0000,04247 €3 185,25 €
105 0000,04172 €4 380,60 €
150 0000,04100 €6 150,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28800 €