
C0603C103F4GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C103F4GACTUTR-ND - Tape & Reel (TR) 399-C0603C103F4GACTUCT-ND - Cut Tape (CT) 399-C0603C103F4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103F4GACTU |
Description | CAP CER 10000PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103F4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81500 € | 8,15 € |
| 50 | 0,64580 € | 32,29 € |
| 100 | 0,59360 € | 59,36 € |
| 500 | 0,50564 € | 252,82 € |
| 1 000 | 0,47840 € | 478,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43752 € | 1 750,08 € |
| 8 000 | 0,42231 € | 3 378,48 € |
| 12 000 | 0,41469 € | 4 976,28 € |
| 20 000 | 0,40625 € | 8 125,00 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

