
CBR08C309B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR08C309B5GACTR-ND - Tape & Reel (TR) 399-CBR08C309B5GACCT-ND - Cut Tape (CT) 399-CBR08C309B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C309B5GAC |
Description | CAP CER 3PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C309B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C309BAGAC | KEMET | 282 | 399-8704-1-ND | 1,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 50 | 0,16900 € | 8,45 € |
| 100 | 0,15100 € | 15,10 € |
| 500 | 0,12060 € | 60,30 € |
| 1 000 | 0,11122 € | 111,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09716 € | 388,64 € |
| 8 000 | 0,09193 € | 735,44 € |
| 12 000 | 0,08932 € | 1 071,84 € |
| 20 000 | 0,08642 € | 1 728,40 € |
| 28 000 | 0,08472 € | 2 372,16 € |
| 40 000 | 0,08309 € | 3 323,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

