C052C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C052C473K5R5TA

cms-digikey-product-number
399-C052C473K5R5TA-ND
cms-manufacturer
cms-manufacturer-product-number
C052C473K5R5TA
cms-description
CAP CER 0.047UF 50V X7R RADIAL
Manufacturer Standard Lead Time
8 Weeks
cms-customer-reference
cms-detailed-description
0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
cms-eda-cad-models
C052C473K5R5TA Models
Product Attributes
Type
cms-description
Select All
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
10,53000 €0,53 €
100,33100 €3,31 €
500,25100 €12,55 €
1000,21110 €21,11 €
5000,18046 €90,23 €
1 0000,16054 €160,54 €
2 5000,15058 €376,45 €
5 0000,14587 €729,35 €
cms-manufacturer-standard-package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63600 €