
C052C332J5G5TA | |
|---|---|
DigiKey Part Number | 399-C052C332J5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C052C332J5G5TA |
Description | CAP CER 3300PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C332J5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,11400 € | 11,14 € |
| 50 | 0,89820 € | 44,91 € |
| 100 | 0,83150 € | 83,15 € |
| 500 | 0,71856 € | 359,28 € |
| 1 000 | 0,68362 € | 683,62 € |
| 2 500 | 0,64672 € | 1 616,80 € |
| 5 000 | 0,62446 € | 3 122,30 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,99200 € |

