
| C0402T101J5GACTU | |
|---|---|
| DigiKey Part Number | 399-C0402T101J5GACTUTR-ND - Tape & Reel (TR) 399-C0402T101J5GACTUCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | C0402T101J5GACTU | 
| Description | CAP CER 100PF 50V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0402T101J5GACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | COTS | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,75000 € | 0,75 € | 
| 10 | 0,46300 € | 4,63 € | 
| 50 | 0,36560 € | 18,28 € | 
| 100 | 0,33240 € | 33,24 € | 
| 500 | 0,27646 € | 138,23 € | 
| 1 000 | 0,25918 € | 259,18 € | 
| 2 500 | 0,24094 € | 602,35 € | 
| 5 000 | 0,22994 € | 1 149,70 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,21824 € | 2 182,40 € | 
| 20 000 | 0,21181 € | 4 236,20 € | 
| 30 000 | 0,20968 € | 6 290,40 € | 
| Unit Price without VAT: | 0,75000 € | 
|---|---|
| Unit Price with VAT: | 0,90000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France