


C0402C821K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C821K5RACTUTR-ND - Tape & Reel (TR) 399-C0402C821K5RACTUCT-ND - Cut Tape (CT) 399-C0402C821K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C821K5RACTU |
Description | CAP CER 820PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C821K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03140 € | 3,14 € |
| 500 | 0,02312 € | 11,56 € |
| 1 000 | 0,02058 € | 20,58 € |
| 2 500 | 0,01790 € | 44,75 € |
| 5 000 | 0,01629 € | 81,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01497 € | 149,70 € |
| 20 000 | 0,01388 € | 277,60 € |
| 30 000 | 0,01334 € | 400,20 € |
| 50 000 | 0,01273 € | 636,50 € |
| 70 000 | 0,01238 € | 866,60 € |
| 100 000 | 0,01204 € | 1 204,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

