6800 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C682M8RACTU

DigiKey Part Number
399-C0402C682M8RACTUTR-ND - Tape & Reel (TR)
399-C0402C682M8RACTUCT-ND - Cut Tape (CT)
399-C0402C682M8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C682M8RACTU
Description
CAP CER 6800PF 10V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C682M8RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C682J3RACTUKEMET10 857399-C0402C682J3RACTUCT-ND0,38000 €Upgrade
C0402C682J5RACTUKEMET7 734399-C0402C682J5RACTUCT-ND0,38000 €Upgrade
C0402C682K3RACTUKEMET23 944399-C0402C682K3RACTUCT-ND0,21000 €Upgrade
C0402C682K4RACTUKEMET61 562399-C0402C682K4RACTUCT-ND0,31000 €Upgrade
C0402C682K5RACTUKEMET61 893399-C0402C682K5RACTUCT-ND0,21000 €Upgrade
In-Stock: 6 305
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17600 €1,76 €
500,12900 €6,45 €
1000,11460 €11,46 €
5000,09024 €45,12 €
1 0000,08273 €82,73 €
2 5000,07481 €187,03 €
5 0000,07004 €350,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06612 €661,20 €
20 0000,06288 €1 257,60 €
30 0000,06127 €1 838,10 €
50 0000,05947 €2 973,50 €
70 0000,05842 €4 089,40 €
100 0000,05741 €5 741,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36000 €