
C0603C752F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C752F3GACTUTR-ND - Tape & Reel (TR) 399-C0603C752F3GACTUCT-ND - Cut Tape (CT) 399-C0603C752F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C752F3GACTU |
Description | CAP CER 7500PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C752F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,94400 € | 9,44 € |
| 50 | 0,80840 € | 40,42 € |
| 100 | 0,74740 € | 74,74 € |
| 500 | 0,64416 € | 322,08 € |
| 1 000 | 0,61222 € | 612,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56425 € | 2 257,00 € |
| 8 000 | 0,54641 € | 4 371,28 € |
| 12 000 | 0,53748 € | 6 449,76 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,81200 € |

