
C0402C569J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C569J5GACTUTR-ND - Tape & Reel (TR) 399-C0402C569J5GACTUCT-ND - Cut Tape (CT) 399-C0402C569J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C569J5GACTU |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C569J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11880 € | 5,94 € |
| 100 | 0,10530 € | 10,53 € |
| 500 | 0,08270 € | 41,35 € |
| 1 000 | 0,07575 € | 75,75 € |
| 2 500 | 0,06842 € | 171,05 € |
| 5 000 | 0,06400 € | 320,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05867 € | 586,70 € |
| 20 000 | 0,05737 € | 1 147,40 € |
| 30 000 | 0,05587 € | 1 676,10 € |
| 50 000 | 0,05421 € | 2 710,50 € |
| 70 000 | 0,05323 € | 3 726,10 € |
| 100 000 | 0,05315 € | 5 315,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

