
C0402C563K8PACTU | |
|---|---|
DigiKey Part Number | 399-14920-2-ND - Tape & Reel (TR) 399-14920-1-ND - Cut Tape (CT) 399-14920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C563K8PACTU |
Description | CAP CER 0.056UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C563K8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C563J4RACTU | KEMET | 6 401 | 399-14463-1-ND | 0,40000 € | Upgrade |
| CC0402KRX7R6BB563 | YAGEO | 8 787 | 311-3797-1-ND | 0,08000 € | Upgrade |
| CC0402KRX7R7BB563 | YAGEO | 28 310 | 311-3805-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09760 € | 4,88 € |
| 100 | 0,08610 € | 8,61 € |
| 500 | 0,06684 € | 33,42 € |
| 1 000 | 0,06089 € | 60,89 € |
| 2 500 | 0,05462 € | 136,55 € |
| 5 000 | 0,05084 € | 254,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04774 € | 477,40 € |
| 20 000 | 0,04518 € | 903,60 € |
| 30 000 | 0,04390 € | 1 317,00 € |
| 50 000 | 0,04248 € | 2 124,00 € |
| 70 000 | 0,04165 € | 2 915,50 € |
| 100 000 | 0,04085 € | 4 085,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

