0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C563K4RACTU

DigiKey Part Number
399-C0402C563K4RACTUTR-ND - Tape & Reel (TR)
399-C0402C563K4RACTUCT-ND - Cut Tape (CT)
399-C0402C563K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C563K4RACTU
Description
CAP CER 0.056UF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C563K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 298
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18700 €1,87 €
500,13740 €6,87 €
1000,12220 €12,22 €
5000,09654 €48,27 €
1 0000,08864 €88,64 €
2 5000,08030 €200,75 €
5 0000,07527 €376,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07114 €711,40 €
20 0000,06773 €1 354,60 €
30 0000,06603 €1 980,90 €
50 0000,06414 €3 207,00 €
70 0000,06303 €4 412,10 €
100 0000,06197 €6 197,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €