
C0402C271J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15958-2-ND - Tape & Reel (TR) 399-15958-1-ND - Cut Tape (CT) 399-15958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C271J5GACAUTO |
Description | CAP CER 270PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C271J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,03000 € | 3,00 € |
| 500 | 0,02202 € | 11,01 € |
| 1 000 | 0,01958 € | 19,58 € |
| 2 500 | 0,01701 € | 42,52 € |
| 5 000 | 0,01547 € | 77,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01420 € | 142,00 € |
| 20 000 | 0,01315 € | 263,00 € |
| 30 000 | 0,01263 € | 378,90 € |
| 50 000 | 0,01205 € | 602,50 € |
| 70 000 | 0,01171 € | 819,70 € |
| 100 000 | 0,01138 € | 1 138,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

