0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C223K8PACTU

DigiKey Part Number
399-C0402C223K8PACTUTR-ND - Tape & Reel (TR)
399-C0402C223K8PACTUCT-ND - Cut Tape (CT)
399-C0402C223K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C223K8PACTU
Description
CAP CER 0.022UF 10V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C223K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,11800 €1,18 €
500,08500 €4,25 €
1000,07480 €7,48 €
5000,05774 €28,87 €
1 0000,05249 €52,49 €
2 5000,04695 €117,38 €
5 0000,04361 €218,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04087 €408,70 €
20 0000,03861 €772,20 €
30 0000,03747 €1 124,10 €
50 0000,03622 €1 811,00 €
70 0000,03549 €2 484,30 €
100 0000,03478 €3 478,00 €
120 0000,03445 €4 134,00 €
240 0000,03332 €7 996,80 €
250 0000,03326 €8 315,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25200 €