
C0402C223K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-6834-2-ND - Tape & Reel (TR) 399-6834-1-ND - Cut Tape (CT) 399-6834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C223K4RACAUTO |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19700 € | 1,97 € |
| 50 | 0,14500 € | 7,25 € |
| 100 | 0,12910 € | 12,91 € |
| 500 | 0,10232 € | 51,16 € |
| 1 000 | 0,09404 € | 94,04 € |
| 2 500 | 0,08532 € | 213,30 € |
| 5 000 | 0,08006 € | 400,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07574 € | 757,40 € |
| 20 000 | 0,07218 € | 1 443,60 € |
| 30 000 | 0,07039 € | 2 111,70 € |
| 50 000 | 0,06842 € | 3 421,00 € |
| 70 000 | 0,06726 € | 4 708,20 € |
| 100 000 | 0,06615 € | 6 615,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

