
C0402C221K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C221K5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C221K5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C221K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221K5GACAUTO |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221K5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03200 € | 1,60 € |
| 100 | 0,02740 € | 2,74 € |
| 500 | 0,02010 € | 10,05 € |
| 1 000 | 0,01786 € | 17,86 € |
| 2 500 | 0,01549 € | 38,73 € |
| 5 000 | 0,01407 € | 70,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01107 € | 110,70 € |
| 20 000 | 0,01096 € | 219,20 € |
| 30 000 | 0,01090 € | 327,00 € |
| 50 000 | 0,01084 € | 542,00 € |
| 70 000 | 0,01061 € | 742,70 € |
| 100 000 | 0,01031 € | 1 031,00 € |
| 120 000 | 0,01017 € | 1 220,40 € |
| 240 000 | 0,00991 € | 2 378,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

