0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C220J5GAC7411

DigiKey Part Number
399-C0402C220J5GAC7411TR-ND - Tape & Reel (TR)
399-C0402C220J5GAC7411CT-ND - Cut Tape (CT)
399-C0402C220J5GAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C220J5GAC7411
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C220J5GAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 569
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02400 €0,24 €
500,01620 €0,81 €
1000,01370 €1,37 €
5000,00972 €4,86 €
1 0000,00848 €8,48 €
2 5000,00670 €16,75 €
5 0000,00567 €28,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,00456 €228,00 €
100 0000,00440 €440,00 €
150 0000,00423 €634,50 €
250 0000,00405 €1 012,50 €
350 0000,00394 €1 379,00 €
500 0000,00384 €1 920,00 €
600 0000,00379 €2 274,00 €
1 200 0000,00363 €4 356,00 €
1 250 0000,00362 €4 525,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €