
C0402C183K9PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C183K9PACTUTR-ND - Tape & Reel (TR) 399-C0402C183K9PACTUCT-ND - Cut Tape (CT) 399-C0402C183K9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C183K9PACTU |
Description | CAP CER 0.018UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C183K9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07520 € | 7,52 € |
| 500 | 0,05796 € | 28,98 € |
| 1 000 | 0,05264 € | 52,64 € |
| 2 500 | 0,04704 € | 117,60 € |
| 5 000 | 0,04366 € | 218,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04088 € | 408,80 € |
| 20 000 | 0,03860 € | 772,00 € |
| 30 000 | 0,03745 € | 1 123,50 € |
| 50 000 | 0,03619 € | 1 809,50 € |
| 70 000 | 0,03544 € | 2 480,80 € |
| 100 000 | 0,03473 € | 3 473,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

