
C0402C183K9PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C183K9PACTUTR-ND - Tape & Reel (TR) 399-C0402C183K9PACTUCT-ND - Cut Tape (CT) 399-C0402C183K9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C183K9PACTU |
Description | CAP CER 0.018UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C183K9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08660 € | 4,33 € |
| 100 | 0,07620 € | 7,62 € |
| 500 | 0,05870 € | 29,35 € |
| 1 000 | 0,05331 € | 53,31 € |
| 2 500 | 0,04763 € | 119,08 € |
| 5 000 | 0,04421 € | 221,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04140 € | 414,00 € |
| 20 000 | 0,03909 € | 781,80 € |
| 30 000 | 0,03793 € | 1 137,90 € |
| 50 000 | 0,03664 € | 1 832,00 € |
| 70 000 | 0,03589 € | 2 512,30 € |
| 100 000 | 0,03517 € | 3 517,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

