
C0402C152J8HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C152J8HACAUTOTR-ND - Tape & Reel (TR) 399-C0402C152J8HACAUTOCT-ND - Cut Tape (CT) 399-C0402C152J8HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C152J8HACAUTO |
Description | CAP CER 0402 1.5NF 10V ULTRA STA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 10V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C152J8HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03820 € | 1,91 € |
| 100 | 0,03310 € | 3,31 € |
| 500 | 0,02440 € | 12,20 € |
| 1 000 | 0,02175 € | 21,75 € |
| 2 500 | 0,01896 € | 47,40 € |
| 5 000 | 0,01727 € | 86,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01589 € | 158,90 € |
| 20 000 | 0,01475 € | 295,00 € |
| 30 000 | 0,01418 € | 425,40 € |
| 50 000 | 0,01355 € | 677,50 € |
| 70 000 | 0,01318 € | 922,60 € |
| 100 000 | 0,01283 € | 1 283,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

