


C0402C151K4RACTU | |
|---|---|
DigiKey Part Number | 399-14423-2-ND - Tape & Reel (TR) 399-14423-1-ND - Cut Tape (CT) 399-14423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C151K4RACTU |
Description | CAP CER 150PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C151K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13360 € | 6,68 € |
| 100 | 0,11870 € | 11,87 € |
| 500 | 0,09356 € | 46,78 € |
| 1 000 | 0,08583 € | 85,83 € |
| 2 500 | 0,07766 € | 194,15 € |
| 5 000 | 0,07274 € | 363,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06869 € | 686,90 € |
| 20 000 | 0,06536 € | 1 307,20 € |
| 30 000 | 0,06369 € | 1 910,70 € |
| 50 000 | 0,06184 € | 3 092,00 € |
| 70 000 | 0,06076 € | 4 253,20 € |
| 100 000 | 0,05972 € | 5 972,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

