Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C151J5RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C151J5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C151J5RALTU |
Description | CAP CER 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C151J5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C151J5RACTU | KEMET | 18 960 | 399-C0402C151J5RACTUCT-ND | 0,38000 € | Parametric Equivalent |
| C0402C151J5RAL | KEMET | 0 | 399-C0402C151J5RAL-ND | 0,17587 € | Parametric Equivalent |
| 0402B151J500CT | Walsin Technology Corporation | 0 | 1292-0402B151J500CTTR-ND | 0,00208 € | Parametric Equivalent |
| CC0402JRX7R9BB151 | YAGEO | 10 480 | 13-CC0402JRX7R9BB151CT-ND | 0,08000 € | Parametric Equivalent |
| GMC04X7R151J50NT | Cal-Chip Electronics, Inc. | 10 000 | 4713-GMC04X7R151J50NTCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13517 € | 1 351,70 € |
| Unit Price without VAT: | 0,13517 € |
|---|---|
| Unit Price with VAT: | 0,16220 € |








