


C0402C121K5RACTU | |
|---|---|
DigiKey Part Number | 399-14881-2-ND - Tape & Reel (TR) 399-14881-1-ND - Cut Tape (CT) 399-14881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C121K5RACTU |
Description | CAP CER 120PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C121K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05920 € | 2,96 € |
| 100 | 0,05160 € | 5,16 € |
| 500 | 0,03900 € | 19,50 € |
| 1 000 | 0,03511 € | 35,11 € |
| 2 500 | 0,03102 € | 77,55 € |
| 5 000 | 0,02856 € | 142,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02654 € | 265,40 € |
| 20 000 | 0,02487 € | 497,40 € |
| 30 000 | 0,02404 € | 721,20 € |
| 50 000 | 0,02311 € | 1 155,50 € |
| 70 000 | 0,02257 € | 1 579,90 € |
| 100 000 | 0,02205 € | 2 205,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

