
C0402C104M8PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C104M8PACTUTR-ND - Tape & Reel (TR) 399-C0402C104M8PACTUCT-ND - Cut Tape (CT) 399-C0402C104M8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104M8PACTU |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104M8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01380 € | 0,69 € |
| 100 | 0,01160 € | 1,16 € |
| 500 | 0,00816 € | 4,08 € |
| 1 000 | 0,00710 € | 7,10 € |
| 2 500 | 0,00598 € | 14,95 € |
| 5 000 | 0,00532 € | 26,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00477 € | 47,70 € |
| 20 000 | 0,00432 € | 86,40 € |
| 30 000 | 0,00409 € | 122,70 € |
| 50 000 | 0,00384 € | 192,00 € |
| 70 000 | 0,00370 € | 259,00 € |
| 100 000 | 0,00356 € | 356,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

