C0402C153M5REC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01353 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01233 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00881 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 32 116
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9 902
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00503 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,00508 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 19 765
Unit Price: 0,09000 €
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C0402C153M5REC7411

DigiKey Part Number
C0402C153M5REC7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C153M5REC7411
Description
CAP CER 0402 15NF 50V X7R 20%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C153M5REC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,00798 €399,00 €
Manufacturers Standard Package
Unit Price without VAT:0,00798 €
Unit Price with VAT:0,00958 €