
C0402C103K4PACTU | |
|---|---|
DigiKey Part Number | 399-11930-2-ND - Tape & Reel (TR) 399-11930-1-ND - Cut Tape (CT) 399-11930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K4PACTU |
Description | CAP CER 10000PF 16V X5R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,01840 € | 1,84 € |
| 500 | 0,01320 € | 6,60 € |
| 1 000 | 0,01161 € | 11,61 € |
| 2 500 | 0,00993 € | 24,82 € |
| 5 000 | 0,00892 € | 44,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00809 € | 80,90 € |
| 20 000 | 0,00741 € | 148,20 € |
| 30 000 | 0,00707 € | 212,10 € |
| 50 000 | 0,00669 € | 334,50 € |
| 70 000 | 0,00647 € | 452,90 € |
| 100 000 | 0,00626 € | 626,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |


