Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C102M4RECAUTO7411 | |
|---|---|
DigiKey Part Number | C0402C102M4RECAUTO7411-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C102M4RECAUTO7411 |
Description | CAP CER 0402 1NF 16V X7R 20% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102M4RECAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C102M4RECAUTO | KEMET | 0 | C0402C102M4RECAUTO-ND | 0,01366 € | Parametric Equivalent |
| EMF105B7102MVHF | Taiyo Yuden | 0 | EMF105B7102MVHF-ND | 0,00866 € | Parametric Equivalent |
| MAASE105SB7102MFNA01 | Taiyo Yuden | 0 | 587-MAASE105SB7102MFNA01TR-ND | 0,00866 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,01637 € | 818,50 € |
| Unit Price without VAT: | 0,01637 € |
|---|---|
| Unit Price with VAT: | 0,01964 € |



