0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102F8HACAUTO

DigiKey Part Number
399-C0402C102F8HACAUTOTR-ND - Tape & Reel (TR)
399-C0402C102F8HACAUTOCT-ND - Cut Tape (CT)
399-C0402C102F8HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102F8HACAUTO
Description
CAP CER 0402 1NF 10V ULTRA STABL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 10V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102F8HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 259
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09300 €0,93 €
500,06000 €3,00 €
1000,05200 €5,20 €
5000,03972 €19,86 €
1 0000,03942 €39,42 €
2 5000,03805 €95,12 €
5 0000,03520 €176,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03180 €318,00 €
20 0000,03093 €618,60 €
30 0000,02997 €899,10 €
50 0000,02890 €1 445,00 €
70 0000,02885 €2 019,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20400 €