
C0201C150J3GACTU | |
|---|---|
DigiKey Part Number | 399-14262-2-ND - Tape & Reel (TR) 399-14262-1-ND - Cut Tape (CT) 399-14262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C150J3GACTU |
Description | CAP CER 15PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C150J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02240 € | 1,12 € |
| 100 | 0,01930 € | 1,93 € |
| 500 | 0,01388 € | 6,94 € |
| 1 000 | 0,01222 € | 12,22 € |
| 2 500 | 0,01053 € | 26,32 € |
| 5 000 | 0,01026 € | 51,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00815 € | 122,25 € |
| 30 000 | 0,00807 € | 242,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

