
ALS36H103D3C050 | |
|---|---|
DigiKey Part Number | 399-ALS36H103D3C050-ND |
Manufacturer | |
Manufacturer Product Number | ALS36H103D3C050 |
Description | CAP ALUM 10000UF 50V SCREW CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 120Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 24mOhm @ 120Hz | |
Lifetime @ Temp. | 11000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 11.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 15.6 A @ 20 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 3.125" (79.38mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,36000 € | 18,36 € |
| 10 | 13,71800 € | 137,18 € |
| 50 | 11,80840 € | 590,42 € |
| 100 | 11,20780 € | 1 120,78 € |
| 500 | 10,17792 € | 5 088,96 € |
| Unit Price without VAT: | 18,36000 € |
|---|---|
| Unit Price with VAT: | 22,03200 € |

