
ALS31A473MF063 | |
|---|---|
DigiKey Part Number | 399-ALS31A473MF063-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A473MF063 |
Description | CAP ALUM 47000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A473MF063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 8mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 26.7 A @ 100 Hz | |
Ripple Current @ High Frequency | 26.5 A @ 10 kHz | |
Impedance | 7 mOhms | |
Lead Spacing | 1.122" (28.50mm) | |
Size / Dimension | 2.598" Dia (66.00mm) | |
Height - Seated (Max) | 4.134" (105.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,18000 € | 46,18 € |
| 16 | 35,00000 € | 560,00 € |
| 64 | 31,84922 € | 2 038,35 € |
| 112 | 30,87482 € | 3 457,98 € |
| Unit Price without VAT: | 46,18000 € |
|---|---|
| Unit Price with VAT: | 55,41600 € |

