4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS31A472NF400

DigiKey Part Number
399-ALS31A472NF400-ND
Manufacturer
Manufacturer Product Number
ALS31A472NF400
Description
CAP ALUM 4700UF 20% 400V SCREW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS31A472NF400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
38mOhm @ 100Hz
Lifetime @ Temp.
20000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
14.6 A @ 100 Hz
Ripple Current @ High Frequency
20.9 A @ 10 kHz
Impedance
26 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.031" Dia (77.00mm)
Height - Seated (Max)
4.134" (105.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
173,04000 €73,04 €
1258,12500 €697,50 €
6052,60450 €3 156,27 €
10851,78287 €5 592,55 €
Manufacturers Standard Package
Unit Price without VAT:73,04000 €
Unit Price with VAT:87,64800 €