4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30A472NJ450

DigiKey Part Number
399-5638-ND
Manufacturer
Manufacturer Product Number
ALS30A472NJ450
Description
CAP ALUM 4700UF 20% 450V SCREW
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS30A472NJ450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
14.93 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
22.76 A @ 10 kHz
Part Status
Active
Impedance
20 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.032" Dia (77.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
4.606" (117.00mm)
ESR (Equivalent Series Resistance)
30mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,21000 €82,21 €
1265,97917 €791,75 €
6061,95733 €3 717,44 €
Manufacturers Standard Package
Unit Price without VAT:82,21000 €
Unit Price with VAT:98,65200 €