Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK10104K250A01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK10104K250A01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK10104K250A01L4BULK |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK10104K250A01L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AG104K250A | KEMET | 0 | 399-F461AG104K250A-ND | 0,19165 € | Parametric Equivalent |
| F461AG104K250C | KEMET | 0 | 399-F461AG104K250C-ND | 0,18673 € | Parametric Equivalent |
| F461AG104K250L | KEMET | 0 | 399-F461AG104K250LTR-ND | 0,21689 € | Parametric Equivalent |
| F461AG104K250R | KEMET | 0 | 399-F461AG104K250RTB-ND | 0,20908 € | Parametric Equivalent |
| MMK10104K250A01L16.5TR16 | KEMET | 0 | 399-MMK10104K250A01L16.5TR16TR-ND | 0,15879 € | Parametric Equivalent |





