
R413I2100DQ00K | |
|---|---|
DigiKey Part Number | 399-R413I2100DQ00KCT-ND - Cut Tape (CT) 399-R413I2100DQ00KTR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R413I2100DQ00K |
Description | CAP FILM 10000PF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I2100DQ00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,31380 € | 15,69 € |
| 100 | 0,28420 € | 28,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,22369 € | 178,95 € |
| 1 600 | 0,21021 € | 336,34 € |
| 2 400 | 0,20346 € | 488,30 € |
| 4 000 | 0,19598 € | 783,92 € |
| 5 600 | 0,19161 € | 1 073,02 € |
| 8 000 | 0,18740 € | 1 499,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

