
ALN20S1053DD | |
|---|---|
DigiKey Part Number | 399-ALN20S1053DD-ND |
Manufacturer | |
Manufacturer Product Number | ALN20S1053DD |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALN20S1053DD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | 9,14049 € | 9 213,61 € |
| Unit Price without VAT: | 9,14049 € |
|---|---|
| Unit Price with VAT: | 10,96859 € |

