Parametric Equivalent

ALC80E912DD063 | |
|---|---|
DigiKey Part Number | ALC80E912DD063-ND |
Manufacturer | |
Manufacturer Product Number | ALC80E912DD063 |
Description | CAP ALUM 9100UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 9100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 44mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.68 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.96 A @ 10 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 44mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80C912DD063 | KEMET | 0 | ALC80C912DD063-ND | 4,15735 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,15735 € | 831,47 € |
| Unit Price without VAT: | 4,15735 € |
|---|---|
| Unit Price with VAT: | 4,98882 € |


