ALC80D751CF250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,33669 €
Datasheet
ALC80F221CC400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80D751CF250

DigiKey Part Number
ALC80D751CF250-ND
Manufacturer
Manufacturer Product Number
ALC80D751CF250
Description
CAP ALUM 750UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
750 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 233mOhm @ 100Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
233mOhm @ 100Hz
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.78 A @ 100 Hz
Ripple Current @ High Frequency
6.52 A @ 10 kHz
Impedance
137 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3204,33669 €1 387,74 €
Unit Price without VAT:4,33669 €
Unit Price with VAT:5,20403 €