ALC80A750BB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,98922 €
Datasheet
75 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.263Ohm @ 100Hz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80A750BB500

DigiKey Part Number
ALC80A750BB500-ND
Manufacturer
Manufacturer Product Number
ALC80A750BB500
Description
CAP ALUM 75UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
75 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.263Ohm @ 100Hz 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
820 mA @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.15 A @ 10 kHz
Part Status
Active
Impedance
1.564 Ohms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
2.263Ohm @ 100Hz
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC80D750BB500KEMET0ALC80D750BB500-ND2,98922 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3602,98922 €1 076,12 €
Unit Price without VAT:2,98922 €
Unit Price with VAT:3,58706 €