ALC40C822DD063 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 917
Unit Price: 12,46000 €
Datasheet
ALC40C681DL400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC40C822DD063

DigiKey Part Number
399-ALC40C822DD063-ND
Manufacturer
Manufacturer Product Number
ALC40C822DD063
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 116mOhm @ 100Hz 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALC40C822DD063 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
116mOhm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.87 A @ 100 Hz
Ripple Current @ High Frequency
3.33 A @ 10 kHz
Impedance
99 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
1 0008,22079 €8 220,79 €
Unit Price without VAT:8,22079 €
Unit Price with VAT:9,86495 €