0.22 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825X224K5RACAUTO

DigiKey Part Number
399-C1825X224K5RACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1825X224K5RACAUTO
Description
CAP CER 1825 FT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825X224K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.252" W (4.60mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.049" (1.25mm)
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
1 0001,37094 €1 370,94 €
Manufacturers Standard Package
Unit Price without VAT:1,37094 €
Unit Price with VAT:1,64513 €