Parametric Equivalent
Parametric Equivalent

ALA8DA271CC400 | |
|---|---|
DigiKey Part Number | 399-17945-ND |
Manufacturer | |
Manufacturer Product Number | ALA8DA271CC400 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 558.2mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA8DA271CC400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 558.2mOhm @ 100Hz | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.71 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.96 A @ 10 kHz | |
Impedance | 296.2 mOhms | |
Lead Spacing | - | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,56000 € | 9,56 € |
| 10 | 6,87000 € | 68,70 € |
| 50 | 5,76080 € | 288,04 € |
| 160 | 5,20925 € | 833,48 € |
| 640 | 4,74142 € | 3 034,51 € |
| 1 120 | 4,59673 € | 5 148,34 € |
| Unit Price without VAT: | 9,56000 € |
|---|---|
| Unit Price with VAT: | 11,47200 € |


