
A782MN307M1ELAS025 | |
---|---|
DigiKey Part Number | 399-A782MN307M1ELAS025TR-ND - Tape & Reel (TR) 399-A782MN307M1ELAS025CT-ND - Cut Tape (CT) 399-A782MN307M1ELAS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A782MN307M1ELAS025 |
Description | CAP ALUM HYB 300UF 20% 25V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 300 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 1.44 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,01000 € | 1,01 € |
10 | 0,64700 € | 6,47 € |
50 | 0,49380 € | 24,69 € |
100 | 0,44550 € | 44,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,36230 € | 181,15 € |
1 000 | 0,33609 € | 336,09 € |
1 500 | 0,32287 € | 484,31 € |
2 500 | 0,30812 € | 770,30 € |
3 500 | 0,29945 € | 1 048,08 € |
5 000 | 0,29107 € | 1 455,35 € |
6 000 | 0,28709 € | 1 722,54 € |
12 000 | 0,27362 € | 3 283,44 € |
12 500 | 0,27290 € | 3 411,25 € |
Unit Price without VAT: | 1,01000 € |
---|---|
Unit Price with VAT: | 1,21200 € |