
A766EB686M1CLAE030 | |
|---|---|
DigiKey Part Number | 399-A766EB686M1CLAE030TR-ND - Tape & Reel (TR) 399-A766EB686M1CLAE030CT-ND - Cut Tape (CT) 399-A766EB686M1CLAE030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A766EB686M1CLAE030 |
Description | CAP ALUM POLY 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A766EB686M1CLAE030 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 68 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 30mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCS1C680MCL1GS | Nichicon | 3 009 | 493-3982-1-ND | 1,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,20860 € | 10,43 € |
| 100 | 0,18540 € | 18,54 € |
| 500 | 0,14530 € | 72,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,13264 € | 132,64 € |
| 2 000 | 0,12212 € | 244,24 € |
| 3 000 | 0,11680 € | 350,40 € |
| 5 000 | 0,11088 € | 554,40 € |
| 7 000 | 0,10739 € | 751,73 € |
| 10 000 | 0,10403 € | 1 040,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

