
A765MU337M1ELAE020 | |
|---|---|
DigiKey Part Number | 399-16514-2-ND - Tape & Reel (TR) 399-16514-1-ND - Cut Tape (CT) 399-16514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765MU337M1ELAE020 |
Description | CAP ALUM POLY 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765MU337M1ELAE020 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 144.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.89 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.508" (12.90mm) |
Capacitance 330 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 20mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,17100 € | 11,71 € |
| 50 | 0,91460 € | 45,73 € |
| 100 | 0,83370 € | 83,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,71038 € | 284,15 € |
| 800 | 0,66385 € | 531,08 € |
| 1 200 | 0,64038 € | 768,46 € |
| 2 000 | 0,61421 € | 1 228,42 € |
| 2 800 | 0,59883 € | 1 676,72 € |
| 4 000 | 0,58398 € | 2 335,92 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,13600 € |


