
A765EB337M0ELAE014 | |
|---|---|
DigiKey Part Number | 399-A765EB337M0ELAE014TR-ND - Tape & Reel (TR) 399-A765EB337M0ELAE014CT-ND - Cut Tape (CT) 399-A765EB337M0ELAE014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765EB337M0ELAE014 |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765EB337M0ELAE014 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 158 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.16 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 330 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 14mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26200 € | 2,62 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17140 € | 17,14 € |
| 500 | 0,13392 € | 66,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,12208 € | 122,08 € |
| 2 000 | 0,11223 € | 224,46 € |
| 3 000 | 0,10726 € | 321,78 € |
| 5 000 | 0,10171 € | 508,55 € |
| 7 000 | 0,09845 € | 689,15 € |
| 10 000 | 0,09530 € | 953,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |


