
A758KK108M0EAAE015 | |
|---|---|
DigiKey Part Number | 399-A758KK108M0EAAE015-ND |
Manufacturer | |
Manufacturer Product Number | A758KK108M0EAAE015 |
Description | CAP ALUM POLY 1000UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A758KK108M0EAAE015 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,35675 € | 1 783,75 € |
| Unit Price without VAT: | 0,35675 € |
|---|---|
| Unit Price with VAT: | 0,42810 € |

