
A700X227M2R5ATE015 | |
|---|---|
DigiKey Part Number | 399-3043-2-ND - Tape & Reel (TR) 399-3043-1-ND - Cut Tape (CT) 399-3043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X227M2R5ATE015 |
Description | CAP ALUM POLY 220UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X227M2R5ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 2,51700 € | 25,17 € |
| 50 | 2,02820 € | 101,41 € |
| 100 | 1,87420 € | 187,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,60958 € | 804,79 € |
| 1 000 | 1,52638 € | 1 526,38 € |
| 1 500 | 1,48443 € | 2 226,64 € |
| 2 500 | 1,43767 € | 3 594,18 € |
| 3 500 | 1,41021 € | 4 935,73 € |
| 5 000 | 1,38367 € | 6 918,35 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,44000 € |

