
A700V477M002ATE005 | |
|---|---|
DigiKey Part Number | 399-A700V477M002ATE005TR-ND - Tape & Reel (TR) 399-A700V477M002ATE005CT-ND - Cut Tape (CT) 399-A700V477M002ATE005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V477M002ATE005 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 5mOhm | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,18900 € | 11,89 € |
| 50 | 1,08460 € | 54,23 € |
| 100 | 0,88860 € | 88,86 € |
| 500 | 0,70920 € | 354,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,62577 € | 625,77 € |
| 2 000 | 0,58406 € | 1 168,12 € |
| 5 000 | 0,56319 € | 2 815,95 € |
| 10 000 | 0,54234 € | 5 423,40 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,90800 € |

